Sharp PQ07VZ012ZZH technical specifications.
| Package/Case | SC |
| Input Bias Current | 4mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 8W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 75 |
| Packaging | Sleeve |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ07VZ012ZZH to view detailed technical specifications.
No datasheet is available for this part.