Sharp PQ09RA11J00H technical specifications.
| Package/Case | TO-220-4 |
| Output Voltage | 9V |
| Output Voltage Accuracy | 2.5% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ09RA11J00H to view detailed technical specifications.
No datasheet is available for this part.