Sharp S11MD5V technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S11MD5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.