The Sharp S12MD1V is a single-channel optocoupler with a DIP-6 package and through-hole mount. It has a forward current rating of 50mA and a hold current of 300uA. The device is packaged in rail or tube form and is not RoHS compliant. It has a reverse breakdown voltage of 6V and an output current per channel of 200mA.
Sharp S12MD1V technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Hold Current | 300uA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 200mA |
| Packaging | Rail/Tube |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S12MD1V to view detailed technical specifications.
No datasheet is available for this part.