
Sharp S21ME3 technical specifications.
| Package/Case | DIP |
| Hold Current | 50mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S21ME3 to view detailed technical specifications.
No datasheet is available for this part.