
The Sharp S21ME3P optocoupler features a single channel with an output current of 100mA and a turn-on delay time of 40us. It is packaged in a surface mount SMD/SMT package and has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The device is not RoHS compliant and is approved for use in various regions, including UR, BSI, SEMKO, and DEMKO. It is available in a DIP-6 package quantity of 1, packaged in cut tape.
Sharp S21ME3P technical specifications.
| Approvals | UR, BSI, SEMKO, DEMKO |
| Package/Case | SMD/SMT |
| Hold Current | 3.5mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | No |
| Turn-On Delay Time | 40us |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S21ME3P to view detailed technical specifications.
No datasheet is available for this part.