
The Sharp S21ME4 is a general-purpose optocoupler with a single channel and a maximum output current of 100mA. It has a maximum output voltage of 420V and is packaged in a DIP-6 configuration. The device operates over a temperature range of -30°C to 100°C and is available in rail or tube packaging. The S21ME4 is not RoHS compliant.
Sharp S21ME4 technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| Hold Current | 50mA |
| Length | 7.12mm |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Max Output Voltage | 420V |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S21ME4 to view detailed technical specifications.
No datasheet is available for this part.
