
Sharp S21MT2 technical specifications.
| Package/Case | DIP |
| Hold Current | 100uA |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 420V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S21MT2 to view detailed technical specifications.
No datasheet is available for this part.
