
The Sharp S22MD3 is a general-purpose optocoupler with a single channel and 200mA output current. It is packaged in a DIP-8 format for through-hole mounting. The device has a hold current of 200uA and is available in quantities of 50 per rail or tube packaging. The S22MD3 is not RoHS compliant.
Sharp S22MD3 technical specifications.
| Package/Case | DIP |
| Hold Current | 200uA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Output Current per Channel | 200mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S22MD3 to view detailed technical specifications.
No datasheet is available for this part.
