Sharp S2S3ADYF technical specifications.
| Package/Case | SOP |
| Input Current | 20mA |
| Isolation Voltage | 3.75kV |
| Number of Channels | 1 |
| Output Voltage | 600V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp S2S3ADYF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.