
General purpose triac output optocoupler featuring 3.75kV isolation and a 1-element design. This surface mount SOP package component operates with a 20mA input current and a 1.2V nominal input voltage, delivering up to 50mA output current and 600V output voltage. With a hold current of 3.5mA and a turn-on delay time of 100µs, it is CSA and UR approved, lead-free, and RoHS compliant, suitable for operation between -30°C and 100°C.
Sharp S2S3LB0F technical specifications.
| Approvals | CSA, UR |
| Package/Case | SOP |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Input Current | 20mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Voltage | 600V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp S2S3LB0F to view detailed technical specifications.
No datasheet is available for this part.