General purpose triac output optocoupler featuring 3750V isolation and surface mount capability in a compact SOP-4 package. This single-channel device operates with a nominal input voltage of 1.2V and a forward current of 50mA, providing 600V output voltage and 50mA output current. Designed for lead-free and RoHS compliant applications, it offers a hold current of 3.5mA and a turn-on delay time of 50µs. Suitable for a wide operating temperature range of -30°C to 100°C, with CSA and UR approvals.
Sharp S2S4A00F technical specifications.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Height | 2.6mm |
| Hold Current | 3.5mA |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 3.6mm |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Voltage | 600V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50us |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp S2S4A00F to view detailed technical specifications.
No datasheet is available for this part.
