Sharp S2S4Y00F technical specifications.
| Forward Current | 50mA |
| Isolation Voltage | 4kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| RoHS Compliant | No |
| Turn-On Delay Time | 50us |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp S2S4Y00F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.