
General purpose triac output optocoupler featuring 3.75kV isolation voltage and a 1-element, 1-channel configuration. Designed for surface mount applications with a MINIFLAT SOP-4 package, it operates with a nominal input voltage of 1.2V and a forward current of 50mA. This RoHS compliant component offers a 600V output voltage and a 50mA RMS output current, with a hold current of 3.5mA. Approvals include CSA and UR, and it is lead-free.
Sharp S2S5A00F technical specifications.
| Approvals | CSA, UR |
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Input Current | 20mA |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Voltage | 600V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp S2S5A00F to view detailed technical specifications.
No datasheet is available for this part.