Sharp S2S5AY technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| Number of Elements | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp S2S5AY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.