Sharp SHPGP1UD271XK technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Operating Supply Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Sharp SHPGP1UD271XK to view detailed technical specifications.
No datasheet is available for this part.