Shenglan Technology 12001H00-2PC-HF technical specifications.
| Type | Housing |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 100VDC|100VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Shenglan Technology 12001H00-2PC-HF to view detailed technical specifications.
No datasheet is available for this part.