This shielded wirewound inductor features a ferrite core and a maximum DC current rating of 2.25A. It has a typical temperature rise of 40 degrees and a maximum saturation current of 2.3A. The inductance decreases by 30% at the maximum saturation current. The inductor has a minimum self-resonant frequency of 24MHz and a maximum DC resistance of 0.072 ohms. It is suitable for surface mount applications and has a case size of 2424. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 8.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.25A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 2.3A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.072Ohm |
| Minimum Self Resonant Frequency | 24MHz |
| Case Size | 2424 |
| Product Length | 6.3mm |
| Height | 2.8mm |
| Product Depth | 6.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |