Shesto UT8031/EUK technical specifications.
| Frequency | 40kHz |
| Height | 137mm |
| Mount | External |
| Operating Supply Voltage | 230V |
| Power Consumption | 100W |
| Reach SVHC Compliant | No |
| Width | 240mm |
| RoHS | Compliant |
Download the complete datasheet for Shesto UT8031/EUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
