Shesto UT8061/EUK technical specifications.
| Frequency | 40kHz |
| Height | 153mm |
| Operating Supply Voltage | 230V |
| Power Consumption | 300W |
| Reach SVHC Compliant | No |
| Width | 300mm |
| RoHS | Compliant |
Download the complete datasheet for Shesto UT8061/EUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
