Shinagawa Shoko 235830-23 technical specifications.
| Type | Sleeve |
| Gender | F |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shinagawa Shoko 235830-23 to view detailed technical specifications.
No datasheet is available for this part.