Shinagawa Shoko 238040-23 technical specifications.
| Product Length (mm) | 24.5 |
| Product Depth (mm) | 10 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Sleeve |
| Termination Method | Crimp |
| Max Operating Temperature | 105°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Shinagawa Shoko 238040-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.