Shindengen D10SC6M-4100 technical specifications.
| Max Reverse Leakage Current | 4.5mA |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D10SC6M-4100 to view detailed technical specifications.
No datasheet is available for this part.