Shindengen D10SC9M-7012 technical specifications.
| Package/Case | TO-220-3 |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 3mA |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Shindengen D10SC9M-7012 to view detailed technical specifications.
No datasheet is available for this part.