The D10XB60H-4100 is a single diode rectifier from Shindengen with a maximum operating temperature of 150°C. It has a maximum reverse leakage current of 10uA and a maximum surge current of 170A. The diode is packaged in a S-case with dimensions of 15mm in height, 25mm in length, and 4.6mm in width.
Shindengen D10XB60H-4100 technical specifications.
| Package/Case | S |
| Height | 15mm |
| Length | 25mm |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 170A |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D10XB60H-4100 to view detailed technical specifications.
No datasheet is available for this part.