Shindengen D1F60A-4103 technical specifications.
| Package/Case | F |
| Max Reverse Current | 10uA |
| Max Surge Current | 45A |
| Package Quantity | 300 |
| Reverse Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D1F60A-4103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.