Shindengen D1FS6-4073 technical specifications.
| Package/Case | F |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 40A |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D1FS6-4073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.