The D1N60-4084 diode from Shindengen features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse current of 10uA and a maximum surge current of 30A. The diode is packaged in a quantity of 3000 units per reel and is available in tape and reel packaging. It is not RoHS compliant.
Shindengen D1N60-4084 technical specifications.
| Package/Case | 600 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 30A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D1N60-4084 to view detailed technical specifications.
No datasheet is available for this part.