Shindengen D1NL20U-7084 technical specifications.
| Package/Case | 200 |
| Max Reverse Current | 10uA |
| Max Surge Current | 25A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Shindengen D1NL20U-7084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.