Shindengen D20SC9M-4112 technical specifications.
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 200A |
| Package Quantity | 40 |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D20SC9M-4112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.