Shindengen D20XB60-4000 technical specifications.
| Package/Case | S |
| Max Reverse Current | 10uA |
| Max Surge Current | 240A |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D20XB60-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.