Shindengen D2FS6-4073 technical specifications.
| Package/Case | F |
| Forward Current | 1.5A |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 2mA |
| Package Quantity | 3000 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D2FS6-4073 to view detailed technical specifications.
No datasheet is available for this part.