Shindengen D2FS6-4103 technical specifications.
| Package/Case | F |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 60A |
| Package Quantity | 120 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D2FS6-4103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.