Shindengen D2S4M-4000 technical specifications.
| Forward Current | 2A |
| Height | 4mm |
| Length | 5mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 60A |
| Package Quantity | 200 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D2S4M-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.