Shindengen D2S4M-4070 technical specifications.
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 60A |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D2S4M-4070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.