Shindengen D30L60-4112 technical specifications.
| Max Reverse Current | 25uA |
| Max Surge Current | 600A |
| Package Quantity | 40 |
| Reverse Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen D30L60-4112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.