Shindengen D3S4M-7000 technical specifications.
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 3.5mA |
| Package Quantity | 200 |
| RoHS | Compliant |
Download the complete datasheet for Shindengen D3S4M-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.