Shindengen D5S9M-7012 technical specifications.
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 3mA |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Shindengen D5S9M-7012 to view detailed technical specifications.
No datasheet is available for this part.