Shindengen D6L20U-7112 technical specifications.
| Max Reverse Current | 10uA |
| Max Surge Current | 80A |
| Package Quantity | 50 |
| Reverse Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Shindengen D6L20U-7112 to view detailed technical specifications.
No datasheet is available for this part.