Shindengen DE10S3L-4061 technical specifications.
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 10mA |
| Package Quantity | 1500 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen DE10S3L-4061 to view detailed technical specifications.
No datasheet is available for this part.