Shindengen DE10SC3L-7071 technical specifications.
| Package/Case | 100 |
| Max Reverse Leakage Current | 5mA |
| Max Surge Current | 100A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen DE10SC3L-7071 to view detailed technical specifications.
No datasheet is available for this part.