Shindengen DE10SC4-4101 technical specifications.
| Package/Case | 100 |
| Max Reverse Leakage Current | 3.5mA |
| Max Surge Current | 100A |
| Package Quantity | 80 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen DE10SC4-4101 to view detailed technical specifications.
No datasheet is available for this part.