Shindengen DE5L60-7071 technical specifications.
| Package/Case | 600 |
| Max Reverse Current | 10uA |
| Max Surge Current | 60A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Shindengen DE5L60-7071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.