Shindengen DF10L60-4102 technical specifications.
| Max Reverse Current | 10uA |
| Max Surge Current | 100A |
| Package Quantity | 50 |
| Reverse Voltage | 600V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen DF10L60-4102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.