Shindengen DF10SC4M-4102 technical specifications.
| Package/Case | 100 |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 3.5mA |
| Package Quantity | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen DF10SC4M-4102 to view detailed technical specifications.
No datasheet is available for this part.