Shindengen DF15SC4M-4000 technical specifications.
| Max Operating Temperature | 150°C |
| Max Reverse Leakage Current | 5mA |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen DF15SC4M-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.