Shindengen DF15VD60-4100 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 190A |
| Package Quantity | 50 |
| Reverse Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen DF15VD60-4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.