Shindengen DF20LC20U-7072 technical specifications.
| Max Reverse Current | 10uA |
| Max Surge Current | 140A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Shindengen DF20LC20U-7072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.