Shindengen DF30SC4M-4072 technical specifications.
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 360A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen DF30SC4M-4072 to view detailed technical specifications.
No datasheet is available for this part.