Shindengen DF30SC4M-4100 technical specifications.
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 360A |
| Package Quantity | 50 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Shindengen DF30SC4M-4100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.